Schaffner FN9260SB-6-06-20 technical specifications.
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Gender | Male |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Package Quantity | 20 |
| Packaging | Tray |
| Panel Thickness | 2.5mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9260 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9260SB-6-06-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.