3-position, male card edge connector with panel mount via flanges and screws. Features a 3A current rating and 250V AC/DC voltage rating, operating at 50-400Hz. Includes 0.1µF capacitance, 2mH inductance, and 1MΩ resistance for power entry module applications. Rated IP40 and UL94 V-2 flammability, with a temperature range of -25°C to 85°C. Termination is Faston, and the component is RoHS compliant.
Schaffner FN9263-3-06 technical specifications.
| Capacitance | 0.1F |
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| Depth | 46.5mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 32.2mm |
| Inductance | 2mH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Operating Frequency | 50 ? 400Hz |
| Package Quantity | 20 |
| Packaging | Tray |
| Ratings | IP40 |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 9263 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9263-3-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.