Standard and High-Density Card Edge Connector, 6A current rating, 250V AC voltage rating, and 3 positions. Features 0.1µF capacitance, 0.3mH inductance, and 1MΩ resistance. Panel mount with flanges and screw, straight orientation, and solder termination. Operates from -25°C to 85°C, with an IP40 rating and UL94 V-2 flammability. RoHS compliant.
Schaffner FN9263-6-06 technical specifications.
| Capacitance | 0.1F |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 60.3mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Inductance | 0.3mH |
| Length | 46mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Ratings | IP40 |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 9263 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9263-6-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.