
AC Power Entry Module, 10A, 250VAC, 50-400Hz. Features include a 3-position male connector with quick connect termination, panel/flanges/screw mounting, and a UL94 V-2 flammability rating. This module operates within a temperature range of -25°C to 85°C and has an inductance of 0.21mH. It is RoHS compliant and rated IP40. Dimensions are 51.45mm length, 35mm height, and 46mm depth.
Schaffner FN9264-10-06 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 46mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Height | 35mm |
| Inductance | 0.21mH |
| Lead Free | Lead Free |
| Length | 51.45mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Operating Frequency | 50 ? 400Hz |
| Package Quantity | 20 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 9264 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9264-10-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
