Schaffner FN9264B-4-06 technical specifications.
| Capacitance | 100nF |
| Package/Case | Module |
| Current Rating | 4A |
| Depth | 46mm |
| Fuse | No |
| Gender | Male |
| Height | 35mm |
| Inductance | 1mH |
| Length | 51.45mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Flanges |
| Operating Frequency | 400Hz |
| Package Quantity | 20 |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | FN9264 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9264B-4-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.