High-performance IEC filter module with a 6A current rating and 250V AC voltage rating. Features snap-in panel mounting for panel thicknesses up to 2.5mm and straight orientation. Operating frequency range is 50 to 400Hz, with a flammability rating of UL94 V-2. Approvals include UL, CSA, ENEC, and CQC.
Schaffner FN9264S-6-06 technical specifications.
| Approvals | UL, CSA, ENEC, CQC |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 65.3mm |
| Flammability Rating | UL94 V-2 |
| Fuse | No |
| Gender | Male |
| Length | 35mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400Hz |
| Orientation | Straight |
| Packaging | Tray |
| Panel Thickness | 2.5mm |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | FN 9264 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9264S-6-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.