Schaffner FN9264S1-2-06 technical specifications.
| Current | 2A |
| Flammability Rating | UL94 V-2 |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Packaging | Bulk |
| Panel Thickness | 2.5mm |
| Ratings | IP40 |
| Series | FN 9264 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9264S1-2-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.