Power entry module with IEC320-C14 receptacle, featuring a 3-position male connector with terminal block termination. Rated for 250V AC/DC and 2A current, this panel-mount module includes a fuse and operates within a -25°C to 85°C temperature range. Its construction offers UL94 V-2 flammability rating and IP40 protection, with dimensions of 51.8mm height, 32mm width, and 49.8mm length. Inductance is 4.4mH and resistance is 1MR.
Schaffner FN9280-2-100 technical specifications.
| Package/Case | Module |
| Current | 2A |
| Current Rating | 2A |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Gender | Male |
| Height | 51.8mm |
| Inductance | 4.4mH |
| Length | 49.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN9280 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 3.597944oz |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9280-2-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.