
3-position power entry module with IEC320-C14 inlet, rated for 250V AC/DC at 50-400Hz and 6A. Features integrated fuse holder for 5x20mm fuses, quick connect termination, and panel mounting with flanges and screws. Constructed with UL94 V-2 flammability rating, offering an operating temperature range of -25°C to 85°C and IP40 protection. Inductance is 0.78mH, resistance is 1MR, and dimensions are 49.8mm L x 32mm W x 62.2mm H.
Schaffner FN9280-6-06 technical specifications.
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 54.9mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 62.2mm |
| Inductance | 0.78mH |
| Length | 49.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Operating Frequency | 50 ? 400Hz |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN9280 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 3.668492oz |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9280-6-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
