Schaffner FN9280B-1-06 technical specifications.
| Current Rating | 1A |
| Depth | 54.9mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 87.2mm |
| Inductance | 10.9mH |
| Length | 49.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Frequency | 50 ? 400Hz |
| Package Quantity | 40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN9280 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 3.56267oz |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9280B-1-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.