AC Power Entry Module with integrated single-stage filtering, rated for 10A and 250V AC. Features a panel mount design with quick connect termination and a straight orientation. Includes a fuse holder for 5 x 20mm fuses, operating across a frequency range of 50 to 400Hz. Constructed with a UL94 V-2 flammability rating and an inductance of 0.32mH, this module operates between -25°C and 85°C.
Schaffner FN9280B-10-06 technical specifications.
| Package/Case | Module |
| Current Rating | 10A |
| Depth | 68mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 87.2mm |
| Inductance | 0.32mH |
| Length | 49.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 50 to 400Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN9280 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 3.73904oz |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9280B-10-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.