Power entry module with IEC320-C14 receptacle, rated for 6A and 250V AC at 50-400Hz. Features integrated fuse, 3 positions, and spring clamp termination. Designed for panel mounting with flanges, offering IP40 protection. Operates within a temperature range of -25°C to 85°C. Dimensions: 49.8mm length, 32mm width, 76.8mm height, 57.6mm depth.
Schaffner FN9280B-6-100 technical specifications.
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 57.6mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Gender | Male |
| Height | 76.8mm |
| Inductance | 0.78mH |
| Length | 49.8mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN9280 |
| Termination | Spring Clamp |
| Voltage Rating (AC) | 250V |
| Weight | 3.668492oz |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9280B-6-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.