AC Power Entry Module with integrated filter, 6A current rating, and 250V AC voltage rating. Features a single-stage filter design with 0.78mH inductance, suitable for 50-400Hz operating frequencies. Includes fuse holder for 5x20mm fuses and quick connect terminations. Panel mountable with flanges for up to 2.5mm panel thickness, offering IP40 protection. Operates within a temperature range of -25°C to 85°C and is UL94 V-2 flammability rated.
Schaffner FN9280E-6-06 technical specifications.
| Current | 6A |
| Current Rating | 6A |
| Depth | 80.6mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 (Dia.) x 20mm |
| Gender | Male |
| Height | 62.2mm |
| Inductance | 0.78mH |
| Length | 49.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Operating Frequency | 50 ? 400Hz |
| Package Quantity | 40 |
| Packaging | Bulk |
| Panel Thickness | 2.5mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9280 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 4.867807oz |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9280E-6-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.