
4A, 250V AC rated IEC module with dual pole switch and 5x20mm fuse holder. Features 1.7mH inductance, operating frequency from 50 to 400Hz, and a 3-position, 1-port male connector. Panel mountable with snap-in design for up to 2.5mm panel thickness. UL94 V-2 flammability rating, IP40 protection, and RoHS compliant.
Schaffner FN9289-4-06 technical specifications.
| Package/Case | Module |
| Current | 4A |
| Current Rating | 4A |
| Depth | 68mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 62.2mm |
| Inductance | 1.7mH |
| Length | 49.8mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Panel Thickness | 2.5mm |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN9280 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 3.703766oz |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9289-4-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
