2A AC power entry module with integrated single-stage filtering, designed for 250V AC operation at 50-400Hz. Features a 3-position, male connector with quick connect termination and a snap-in panel mount suitable for 2.5mm thick panels. Includes a fuse holder for 5 x 20mm fuses, operating temperature range of -25°C to 85°C, and a flammability rating of UL94 V-2. This RoHS compliant module offers IP40 protection and a typical inductance of 4.4mH.
Schaffner FN9289B-2-06 technical specifications.
| Current | 2A |
| Current Rating | 2A |
| Depth | 55.6mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 62.2mm |
| Inductance | 4.4mH |
| Length | 49.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Operating Frequency | 50 ? 400Hz |
| Package Quantity | 40 |
| Packaging | Bulk |
| Panel Thickness | 2.5mm |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 9280 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 3.597944oz |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9289B-2-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.