Power entry module with IEC320-C14 receptacle, featuring 3 positions and a 4A current rating at 250V AC. This panel-mount module includes a fuse holder for 5 x 20mm fuses and offers integrated filtering with 220nF capacitance and 1.7mH inductance, operating from 50-400Hz. Designed for snap-in panel mounting with a maximum panel thickness of 2.5mm, it operates within a temperature range of -25°C to 85°C and boasts an IP40 rating. Termination is via quick connect, and the module exhibits UL94 V-2 flammability.
Schaffner FN9289B-4-06 technical specifications.
| Capacitance | 220nF |
| Package/Case | Module |
| Current | 4A |
| Current Rating | 4A |
| Depth | 55.6mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 62.2mm |
| Inductance | 1.7mH |
| Length | 49.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Operating Frequency | 50 ? 400Hz |
| Package Quantity | 40 |
| Packaging | Bulk |
| Panel Thickness | 2.5mm |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN9280 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 3.703766oz |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9289B-4-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.