Schaffner FN9289E-1-100 technical specifications.
| Package/Case | 100 |
| Current Rating | 1A |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Height | 51.8mm |
| Inductance | 10.9mH |
| Length | 49.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | FN9280 |
| Voltage Rating (AC) | 250V |
| Weight | 4.761985oz |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9289E-1-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.