AC Power Entry Module with integrated fuse, rated for 6A and 250V AC. Features a 3-position, male connector with quick connect termination. Designed for snap-in panel mounting with a maximum panel thickness of 2.5mm. Offers a single-stage filter with 0.78mH inductance and a flammability rating of UL94 V-2. Operating temperature range is -25°C to 85°C.
Schaffner FN9289E-6-06 technical specifications.
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Gender | Male |
| Height | 62.2mm |
| Inductance | 0.78mH |
| Length | 49.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Panel Thickness | 2.5mm |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 9280 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Weight | 4.867807oz |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9289E-6-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.