
Power entry module with IEC320-C14 receptacle, rated for 10A and 250V AC at 50-400Hz. Features a 3-position, male connector with quick connect termination and integrated fuse holder for 5x20mm fuses. Designed for panel mounting with flanges and screws, offering IP40 protection. Operates within a -25°C to 85°C temperature range and exhibits UL94 V-2 flammability rating. Includes 0.32mH inductance and 1MR resistance.
Schaffner FN9290-10-06 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 93mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 (Dia.) x 20mm |
| Gender | Male |
| Height | 87.2mm |
| Inductance | 0.32mH |
| Lead Free | Lead Free |
| Length | 49.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN9290 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 5.43219oz |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9290-10-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
