
Power entry module with IEC320-C14 receptacle, featuring a 3-position male connector for panel mounting with flanges and screw termination. Rated for 250V AC at 50-400Hz, this module handles 6A current and includes a 5x20mm fuse holder. Constructed with UL94 V-2 flammability rating, it operates between -25°C and 85°C and offers IP40 protection. Key technical specifications include 0.78mH inductance, 1MR resistance, and quick connect termination.
Schaffner FN9290-6-06 technical specifications.
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 80.6mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 (Dia.) x 20mm |
| Gender | Male |
| Height | 87.2mm |
| Inductance | 0.78mH |
| Length | 49.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Operating Frequency | 50 ? 400Hz |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN9290 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 5.396916oz |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9290-6-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
