AC Power Entry Module with integrated fuse, featuring a 2A current rating and 250V AC voltage rating. This dual-stage filter module offers 4.4mH inductance and 220nF capacitance, operating across a 50 to 400Hz frequency range. Designed for panel mounting with a straight, male termination, it utilizes 5x20mm fuse sizes and a Faston termination type. The module operates within a -25°C to 85°C temperature range and boasts a UL94 V-2 flammability rating.
Schaffner FN9299-2-06 technical specifications.
| Capacitance | 220nF |
| Package/Case | Module |
| Current Rating | 2A |
| Depth | 68mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 (Dia.) x 20mm |
| Gender | Male |
| Height | 87.2mm |
| Inductance | 4.4mH |
| Length | 49.8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 50 to 400Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN9290 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 5.220546oz |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9299-2-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
