This mains power connector features a 3-position, straight, male configuration with quick connect termination. Rated for 250V AC at 50-400Hz and a maximum current of 4A, it includes a 5x20mm fuse holder. The module is designed for panel mounting with a snap-in mechanism, accommodating panel thicknesses up to 2.5mm. It operates within a temperature range of -25°C to 85°C and boasts a UL94 V-2 flammability rating.
Schaffner FN9299-4-06 technical specifications.
| Package/Case | Module |
| Current | 4A |
| Current Rating | 4A |
| Depth | 68mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 (Dia.) x 20mm |
| Gender | Male |
| Height | 87.2mm |
| Inductance | 1.7mH |
| Length | 49.8mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Panel Thickness | 2.5mm |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 9290 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 5.220546oz |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9299-4-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
