Power entry module with IEC 320-C14 receptacle, featuring a 6A current rating and 250V AC voltage rating. This straight, panel-mount module offers a 3-position configuration and includes a fuse. Operating across a 50 to 400Hz frequency range, it is constructed with UL94 V-2 flammability rating and IP40 protection. Designed for snap-in panel mounting with a maximum panel thickness of 2.5mm, it operates between -25°C and 85°C.
Schaffner FN9299B-6-100 technical specifications.
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 57.6mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Height | 76.8mm |
| Inductance | 0.78mH |
| Length | 49.8mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Panel Thickness | 2.5mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9290 |
| Voltage Rating (AC) | 250V |
| Weight | 5.396916oz |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN9299B-6-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.