Schaffner IL13-C14-SVT-3100-183 technical specifications.
| Color | Black |
| Connector Type A | Power |
| Current Rating | 10A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 6foot |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Conductors | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IL 13 |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Schaffner IL13-C14-SVT-3100-183 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.