Schaffner IL13-UK1-H05-3100-200 technical specifications.
| Color | Black |
| Connector Type B | Plug |
| Current Rating | 5A |
| Fuse Size | 6.3 x 25.4mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 7inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Poles | 3 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IL 13 |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner IL13-UK1-H05-3100-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
