Schaffner IL13-US2-SJT-3100-366 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Length | 366cm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Conductors | 3 |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IL 13 |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner IL13-US2-SJT-3100-366 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.