Schaffner IL13P-SE-H05-3100-200 technical specifications.
| Package/Case | 200 |
| Color | Black |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner IL13P-SE-H05-3100-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.