Schaffner IL19-UK1-H05-3150-200 technical specifications.
| Package/Case | 200 |
| Color | Black |
| Connector Type B | Plug |
| Current Rating | 16A |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IL 19 |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner IL19-UK1-H05-3150-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
