Schaffner IL19-US1-SJT-3150-183 technical specifications.
| Color | Black |
| Connector Type B | Plug |
| Current Rating | 16A |
| Gender | Female |
| Mount | Cable |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner IL19-US1-SJT-3150-183 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
