Schaffner KL224-38.1SW technical specifications.
| Color | Black |
| Height | 12mm |
| Length | 37.1mm |
| Mount | Clip |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner KL224-38.1SW to view detailed technical specifications.
No datasheet is available for this part.