Schaffner KL224-50.8SW technical specifications.
| Package/Case | SOT-32 |
| Color | Black |
| Height | 12mm |
| Length | 50.8mm |
| Mount | Clip |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner KL224-50.8SW to view detailed technical specifications.
No datasheet is available for this part.