Schaffner KM340Z technical specifications.
| Package/Case | TO-3 |
| Contact Material | Bronze |
| Contact Plating | Zinc |
| Current Rating | 20A |
| Gender | Female |
| RoHS | Compliant |
Download the complete datasheet for Schaffner KM340Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.