Schaffner PE-69011NL technical specifications.
| Current | 4A |
| DC Resistance (DCR) | 20mR |
| Height | 0.984inch |
| Inductance | 8uH |
| Length | 0.906inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Tray |
| Series | RS |
| Width | 0.61inch |
| RoHS | Compliant |
Download the complete datasheet for Schaffner PE-69011NL to view detailed technical specifications.
No datasheet is available for this part.