Schaffner RN102102 technical specifications.
| Approvals | VDE, UR |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 205mR |
| Depth | 14.3mm |
| Flammability Rating | UL94 V-0 |
| Height | 9mm |
| Inductance | 3mH |
| Lead Pitch | 10mm |
| Lead/Base Style | Pin |
| Length | 14mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 205MR |
| Self Resonant Frequency | 1kHz |
| Series | RN |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner RN102102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.