Schaffner SCNFN3025HL2071 technical specifications.
| Frequency | 60Hz |
| Max Current Rating | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount |
| Termination | Wire |
| RoHS | Compliant |
Download the complete datasheet for Schaffner SCNFN3025HL2071 to view detailed technical specifications.
No datasheet is available for this part.