Heatsink, 2.7K/W, 1000 x 28 x 32mm
Schaffner WA409.0 technical specifications.
| Color | Black |
| Height | 32mm |
| Length | 1000mm |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner WA409.0 to view detailed technical specifications.
No datasheet is available for this part.