Schaffner WA628.002 technical specifications.
| Package/Case | TO-220 |
| Height | 19.05mm |
| Length | 13.21mm |
| Mount | Clip |
| Natural Thermal Resistance | 30°C/W |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner WA628.002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.