Schlegel BTL5K technical specifications.
| Contact Type | 1 breaker, 1 maker |
| Durability | 106Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Switching Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Schlegel BTL5K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
