
Schlegel BTLO5K technical specifications.
| Contact Type | 2 breakers |
| Durability | 106Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Switching Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Schlegel BTLO5K to view detailed technical specifications.
No datasheet is available for this part.
