Schlegel KEFINSCHWARZ technical specifications.
| Contact Material | Nickel, Silver |
| Contact Type | 1 maker, 1 breaker |
| Height | 67mm |
| Length | 116mm |
| Material | Metal |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Ratings | IP65 |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schlegel KEFINSCHWARZ to view detailed technical specifications.
No datasheet is available for this part.