Schlegel L5,5K24UW technical specifications.
| Color | White |
| Length | 22mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Schlegel L5,5K24UW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.