Schlegel OKJ_2USB technical specifications.
| Color | Black |
| Length | 26.1mm |
| Mount | Socket |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schlegel OKJ_2USB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
