Schlegel OKJ_USB_AA technical specifications.
| Color | Black |
| Length | 32.5mm |
| Mount | Socket |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schlegel OKJ_USB_AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
