Schlegel S_789-602 technical specifications.
| Package/Case | 602 |
| Height | 90mm |
| Length | 70mm |
| Mount | DIN Rail |
| Ratings | IP20 |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schlegel S_789-602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
