Schlegel SIL22_QRBLUV_118308 technical specifications.
| Color | Red, Yellow |
| Contact Type | 2 breakers |
| Durability | 50000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| RoHS | Not Compliant |
Download the complete datasheet for Schlegel SIL22_QRBLUV_118308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
