The TT1120-S04 is a circular connector with 4 SKT contacts and 4 RCP contacts. It is designed for cable mount applications with a straight body orientation. The connector operates between -55°C and 105°C. It is a general-purpose connector suitable for a variety of applications.
Schlicker TT1120-S04 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Schlicker TT1120-S04 to view detailed technical specifications.
No datasheet is available for this part.