Schlicker TT238DCP technical specifications.
| Type | Protective Cap |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Schlicker TT238DCP to view detailed technical specifications.
No datasheet is available for this part.