Schmartboard 710-0003-01 technical specifications.
| Package/Case | Module |
| Max Input Voltage | 12V |
| Output Current | 800mA |
| Output Voltage | 1.5V |
| Packaging | Bag |
| RoHS | Compliant |
Download the complete datasheet for Schmartboard 710-0003-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.