
Schmartboard 920-0009-01(perpiece) technical specifications.
| Length | 5inch |
| Packaging | Bulk |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Schmartboard 920-0009-01(perpiece) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.