
Schmartboard 920-0013-01 technical specifications.
| Color | Beige |
| Connector Type A | DB9, Receptacle |
| Connector Type B | DB9, Plug |
| Gender | Male to Female |
| Number of Positions | 9 |
| Packaging | Bulk |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Schmartboard 920-0013-01 to view detailed technical specifications.
No datasheet is available for this part.